ST T835T-8I
| Manufacturer | |
| MPN | T835T-8I |
| LCSC Part # | C5180316 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRIAC 800V 8A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 40mA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Gate Trigger(Igt) | 35mA | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available in through-hole package, the T835T-8I Triac can be used for the on/off or phase angle control function in general purpose AC switching where high commutation capability is required. This device can be used without a snubber RC circuit when the limits defined are respected. TO-220AB insulated provides tab insulation, UL1557 certified, rated at 2.5 kV RMS and UL-94, V0 resin compliance. Package environmentally friendly ECOPACK B₂ graded (RoHS and Halogen Free compliance).
Features
- High static dV/dt
- High dynamic commutation
- 150 °C maximum Tj
- Three quadrants
- Built-in ceramic for tab insulation
- Compliance to UL1557 standard (ref : E81734)
- ECOPACK ⋅O₂ compliant component
- Complies with UL94,V0
- Surge capability VDSM, V RSM = 900 V
Applications
- General purpose AC line load switching
- Motor control circuits
- Home appliances
- Heating
- Lighting
- Inrush current limiting circuits
- Overvoltage crowbar protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.752 | $ 0.75 |
| 10+ | $ 0.6136 | $ 6.14 |
| 50+ | $ 0.5257 | $ 26.29 |
| 100+ | $ 0.4574 | $ 45.74 |
| 500+ | $ 0.4151 | $ 207.55 |
| 1,000+ | $ 0.3939 | $ 393.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 40mA | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Current - Gate Trigger(Igt) | 35mA | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available in through-hole package, the T835T-8I Triac can be used for the on/off or phase angle control function in general purpose AC switching where high commutation capability is required. This device can be used without a snubber RC circuit when the limits defined are respected. TO-220AB insulated provides tab insulation, UL1557 certified, rated at 2.5 kV RMS and UL-94, V0 resin compliance. Package environmentally friendly ECOPACK B₂ graded (RoHS and Halogen Free compliance).
Features
- High static dV/dt
- High dynamic commutation
- 150 °C maximum Tj
- Three quadrants
- Built-in ceramic for tab insulation
- Compliance to UL1557 standard (ref : E81734)
- ECOPACK ⋅O₂ compliant component
- Complies with UL94,V0
- Surge capability VDSM, V RSM = 900 V
Applications
- General purpose AC line load switching
- Motor control circuits
- Home appliances
- Heating
- Lighting
- Inrush current limiting circuits
- Overvoltage crowbar protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



