ElecSuper SLVU2.8-4-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | SLVU2.8-4-ES |
| LCSC Part # | C5180251 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | ESD DIODE 2.8VWM 25VC SOP-8 |
| Description | 20A 450W 25V 3V Unidirectional 2.8V SOP-8 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2732 | $ 0.27 |
10+ | $ 0.204 | $ 2.04 |
30+ | $ 0.1743 | $ 5.23 |
100+ | $ 0.1373 | $ 13.73 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$