LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper ESD5451X-ES product image
  • ESD5451X-ES thumbnail 1
  • ESD5451X-ES thumbnail 2
  • ESD5451X-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper ESD5451X-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
ESD5451X-ES
LCSC Part #
C5180235
Packaging
DFN1006-2L
Customer #
Key Attributes
ESD DIODE 5VWM 10VC DFN1006-2L
Datasheetpdf iconElecSuper ESD5451X-ES
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0103$ 0.52
500+$ 0.0086$ 4.30
1,500+$ 0.0076$ 11.40
10,000+$ 0.0071$ 71.00
20,000+$ 0.0066$ 132.00
50,000+$ 0.0063$ 315.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingDFN1006-2L
Clamping Voltage10V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)6A
Peak Pulse Power Dissipation (Ppp)60W
Voltage - Breakdown6V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The ESD5451X-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage, and fast response time provide best-in-class protection for board-level designs exposed to ESD. Its compact size and bidirectional design make it ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 96W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 5.0V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Junction capacitance: 15pF typical

Applications

AI Translation
  • Mobile phones & accessories
  • Portable digital assistants
  • Laptops & handheld devices
  • Digital cameras
  • MP3 players
  • Peripheral devices