LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A7921H-2P product image
  • A7921H-2P thumbnail 1
  • A7921H-2P thumbnail 2
  • A7921H-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A7921H-2PRoHS

Manufacturer
MPN
A7921H-2P
LCSC Part #
C5180204
Packaging
P=7.92mm
Customer #
Key Attributes
Connector Housing 7.92mm Pitch
Datasheetpdf iconCJT(Changjiang Connectors) A7921H-2P
Custom CablesMOQ 1pc
In-Stock: 540
540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0437$ 0.44
100+$ 0.035$ 3.50
300+$ 0.0307$ 9.21
1,000+$ 0.0252$ 25.20
5,000+$ 0.0226$ 113.00
10,000+$ 0.0213$ 213.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=7.92mm
Flame Retardant RatingUL94V-0
Pitch7.92mm
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row2
Plastic MaterialPA66
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.