LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A3963H-5P-GWT product image
  • A3963H-5P-GWT thumbnail 1
  • A3963H-5P-GWT thumbnail 2
  • A3963H-5P-GWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A3963H-5P-GWTRoHS

Manufacturer
MPN
A3963H-5P-GWT
LCSC Part #
C5180150
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.96mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A3963H-5P-GWT
Custom CablesMOQ 1pc
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.091$ 0.46
50+$ 0.0729$ 3.65
150+$ 0.0638$ 9.57
1,000+$ 0.0525$ 52.50
2,000+$ 0.0471$ 94.20
5,000+$ 0.0444$ 222.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.