KUU SMBJ11A
| Manufacturer | KUUAsian Brands |
| MPN | SMBJ11A |
| LCSC Part # | C5180113 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 11VWM 18.2VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | - | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 25 |
| Multiple | 25 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package
- Glass passivated chip junction in SMB Package
- Excellent clamping capability
- Low zener impedance
- 600W peak pulse power capability on 10/1000μs waveform
- Typical IR less than 1μ above 13V
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 25+ | $ 0.0338 | $ 0.85 |
| 250+ | $ 0.0266 | $ 6.65 |
| 750+ | $ 0.022 | $ 16.50 |
| 2,250+ | $ 0.0193 | $ 43.43 |
| 12,750+ | $ 0.0171 | $ 218.03 |
| 24,750+ | $ 0.016 | $ 396.00 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | - | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 25 |
| Multiple | 25 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package
- Glass passivated chip junction in SMB Package
- Excellent clamping capability
- Low zener impedance
- 600W peak pulse power capability on 10/1000μs waveform
- Typical IR less than 1μ above 13V
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



