LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZT52C4V7 product image
  • BZT52C4V7 thumbnail 1
  • BZT52C4V7 thumbnail 2
  • BZT52C4V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BZT52C4V7RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZT52C4V7
LCSC Part #
C5180098
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW SOD-123
Datasheetpdf iconYONGYUTAI BZT52C4V7
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0121$ 0.61
500+$ 0.0095$ 4.75
3,000+$ 0.0078$ 23.40
6,000+$ 0.0069$ 41.40
24,000+$ 0.0062$ 148.80
51,000+$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece