TI TPS54260DGQR
| Manufacturer | |
| Mfr. Part # | TPS54260DGQR |
| LCSC Part # | C51800 |
| Package | MSOP-10-EP |
| Customer # | |
| Key Attributes | 3.5-V to 60-V Input, 2.5-A Step-Down Converter |
| Description | 2.5MHz Buck Adjustable 800mV~60V 2.5A 3.5V~60V MSOP-10-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | MSOP-10-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,855
1,855
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4937 | $ 0.49 |
10+ | $ 0.4008 | $ 4.01 |
30+ | $ 0.3559 | $ 10.68 |
100+ | $ 0.3158 | $ 31.58 |
500+ | $ 0.3046 | $ 152.30 |
1,000+ | $ 0.2966 | $ 296.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$