SCTF SX3V24.576B20100F30TNN
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SX3V24.576B20100F30TNN |
| LCSC Part # | C5179997 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | 3.2x2.5mm SMD Crystal Oscillator, VCxo Crystal Oscillator |
| Description | 3.3V ±50ppm 24.576MHz SMD3225-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
384 
384
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1879 $ 1.1286 | $ 1.13 |
10+ | $ 1.0895 $ 1.0351 | $ 10.35 |
30+ | $ 1.0296 $ 0.9782 | $ 29.35 |
100+ | $ 0.9205 $ 0.8745 | $ 87.45 |
500+ | $ 0.8913 $ 0.8468 | $ 423.40 |
1,000+ | $ 0.879 $ 0.8351 | $ 835.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$