SCTF SX3DF100.000B20F30DNN
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SX3DF100.000B20F30DNN |
| LCSC Part # | C5179990 |
| Package | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz LVDS SMD |
| Description | Oscillator 100MHz ±20ppm LVDS 3.3V SMD3225-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
682
682
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0631 $ 1.8568 | $ 1.86 |
10+ | $ 1.9035 $ 1.7132 | $ 17.13 |
30+ | $ 1.616 $ 1.4544 | $ 43.63 |
100+ | $ 1.5133 $ 1.3620 | $ 136.20 |
500+ | $ 1.4675 $ 1.3208 | $ 660.40 |
1,000+ | $ 1.447 $ 1.3023 | $ 1302.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$