SKYWORKS SMV1405-079LF
| Manufacturer | |
| Mfr. Part # | SMV1405-079LF |
| LCSC Part # | C5179681 |
| Package | SC-79 |
| Customer # | |
| Key Attributes | Plastic-Packaged Abrupt Junction Tuning Varactors |
| Description | 4.1 30V 800mΩ 1.25pF SC-79 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | SKYWORKS | |
| Package | SC-79 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9168 | $ 1.92 |
10+ | $ 1.647 | $ 16.47 |
30+ | $ 1.4782 | $ 44.35 |
100+ | $ 1.3047 | $ 130.47 |
500+ | $ 1.2274 | $ 613.70 |
1,000+ | $ 1.1927 | $ 1192.70 |
Standard Packaging 3000/Full
Reel | ||