Amicc A-SP192CGHC-C01-18T(L)
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-SP192CGHC-C01-18T(L) |
| LCSC Part # | C5179604 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 0603 SMD |
| Description | Emerald Green 518nm LED Indication - Discrete 2.8V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 18000 |
| Sales Unit | Piece |
In-Stock:
11,000 
11,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0192 | $ 0.38 |
200+ | $ 0.015 | $ 3.00 |
600+ | $ 0.0127 | $ 7.62 |
2,000+ | $ 0.0113 | $ 22.60 |
10,000+ | $ 0.009 | $ 90.00 |
18,000+ | $ 0.0083 | $ 149.40 |
Standard Packaging 18000/Full
Reel | ||
Better price for more quantity?
$