VBsemi Elec BSS84-7-F-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSS84-7-F-VB |
| LCSC Part # | C5179545 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 500mA SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 460mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 3Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 23pF | |
| Gate Charge(Qg) | 2nC@15V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with IEC 61249-2-21 halogen-free requirements
- Trench power MOSFET
- High-side switching
- Low on-resistance: 3 Ω
- Low threshold: -2 V (typical)
- Fast switching speed: 20 ns (typical)
- Low input capacitance: 20 pF (typical)
- RoHS compliant, Directive 2002/95/EC
- P-channel MOSFET
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
In-Stock: 740
740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0678 | $ 0.68 |
| 100+ | $ 0.0541 | $ 5.41 |
| 300+ | $ 0.0473 | $ 14.19 |
| 3,000+ | $ 0.0422 | $ 126.60 |
| 6,000+ | $ 0.038 | $ 228.00 |
| 9,000+ | $ 0.036 | $ 324.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 500mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 460mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 3Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 23pF | |
| Gate Charge(Qg) | 2nC@15V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with IEC 61249-2-21 halogen-free requirements
- Trench power MOSFET
- High-side switching
- Low on-resistance: 3 Ω
- Low threshold: -2 V (typical)
- Fast switching speed: 20 ns (typical)
- Low input capacitance: 20 pF (typical)
- RoHS compliant, Directive 2002/95/EC
- P-channel MOSFET
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



