MYMOOO Compression cylindrical spring 4mm x 30mm x 4mm x 0.29mm spring steel bagged
| Manufacturer | MYMOOOAsian Brands |
| MPN | EKYB-D4-L30 |
| LCSC Part # | C5178681 |
| Packaging | - |
| Customer # | |
| Key Attributes | MYMOOO Compression cylindrical spring 4mm x 30mm x 4mm x 0.29mm spring steel bagged |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Springs | |
| Manufacturer | MYMOOO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



