SAMYOUNG NXA63V100M10*12.5 LO
| Manufacturer | |
| Mfr. Part # | NXA63V100M10*12.5 LO |
| LCSC Part # | C5178511 |
| Package | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 63V TH |
| Description | 100uF 63V Aluminum Electrolytic Capacitors Through Hole,D10xL12.5mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D10xL12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,550
1,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2072 | $ 1.04 |
50+ | $ 0.1656 | $ 8.28 |
200+ | $ 0.1469 | $ 29.38 |
500+ | $ 0.1247 | $ 62.35 |
2,000+ | $ 0.1148 | $ 229.60 |
4,000+ | $ 0.1088 | $ 435.20 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$