NCE NCE01P05S
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE01P05S |
| LCSC Part # | C5177367 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 5A SOP-8 |
| Description | P-Channel 100V 5A 3.1W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,367 
3,367
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3167 | $ 0.32 |
10+ | $ 0.2435 | $ 2.44 |
30+ | $ 0.2122 | $ 6.37 |
100+ | $ 0.1731 | $ 17.31 |
500+ | $ 0.1556 | $ 77.80 |
1,000+ | $ 0.1452 | $ 145.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$