PANJIT GDZ5.6B_AY_10001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | GDZ5.6B_AY_10001 |
| LCSC Part # | C5177340 |
| Package | DO-34 |
| Customer # | |
| Description | 500mW 3 Independent 5.45V~5.73V 5.6V DO-34 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Package | DO-34 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0188 | $ 0.38 |
200+ | $ 0.0146 | $ 2.92 |
600+ | $ 0.0123 | $ 7.38 |
5,000+ | $ 0.0104 | $ 52.00 |
10,000+ | $ 0.0092 | $ 92.00 |
20,000+ | $ 0.0086 | $ 172.00 |
Standard Packaging 5000/Full
Box | ||