PANJIT GS1MI_R2_00101
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | GS1MI_R2_00101 |
| LCSC Part # | C5177337 |
| Package | SMA |
| Customer # | |
| Description | 30A 1kV 1 Independent 1.1V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0136 | $ 0.68 |
500+ | $ 0.0105 | $ 5.25 |
1,500+ | $ 0.0088 | $ 13.20 |
7,500+ | $ 0.0075 | $ 56.25 |
22,500+ | $ 0.0066 | $ 148.50 |
52,500+ | $ 0.0061 | $ 320.25 |
Standard Packaging 7500/Full
Reel | ||