LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0250D3900TCC product image
  • TC0250D3900TCC thumbnail 1
  • TC0250D3900TCC thumbnail 2
  • TC0250D3900TCC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0250D3900TCCRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0250D3900TCC
LCSC Part #
C517712
Packaging
0402
Customer #
Key Attributes
RES 390Ω ±0.5% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL TC0250D3900TCC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0089$ 0.45
500+$ 0.0069$ 3.45
1,500+$ 0.0057$ 8.55
10,000+$ 0.005$ 50.00
20,000+$ 0.0045$ 90.00
50,000+$ 0.0041$ 205.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Resistance390Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece