LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC2001WV-7P product image
  • HDGC2001WV-7P thumbnail 1
  • HDGC2001WV-7P thumbnail 2
  • HDGC2001WV-7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC2001WV-7PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC2001WV-7P
LCSC Part #
C5175235
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 7POS 2mm
Datasheetpdf iconHDGC HDGC2001WV-7P
Custom CablesMOQ 1pc
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0234$ 0.47
200+$ 0.0184$ 3.68
1,000+$ 0.0154$ 15.40
2,000+$ 0.0138$ 27.60
10,000+$ 0.0123$ 123.00
20,000+$ 0.0115$ 230.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs7P
Plastic MaterialPA66
Number of PINs Per Row7
Pitch2mm
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)100V
Pin Structure1x7P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.