TOSHIBA MT3S111TU,LF
| Manufacturer | |
| Mfr. Part # | MT3S111TU,LF |
| LCSC Part # | C5174755 |
| Package | UFM |
| Customer # | |
| Key Attributes | TRANS NPN 6V 100mA UFM |
| Description | Bipolar (BJT) Transistor NPN 6V 100mA 10GHz 800mW Surface Mount UFM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | TOSHIBA | |
| Package | UFM |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
199 
199
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5382 | $ 0.54 |
10+ | $ 0.433 | $ 4.33 |
30+ | $ 0.3789 | $ 11.37 |
100+ | $ 0.3279 | $ 32.79 |
500+ | $ 0.2815 | $ 140.75 |
1,000+ | $ 0.2645 | $ 264.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$