MSKSEMI SMAJ20CA
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SMAJ20CA |
| LCSC Part # | C5174663 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 20VWM 32.4VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Clamping Voltage | 32.4V | |
| Peak Pulse Current (Ipp) | 12.35A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient voltage suppression diodes, also known as TVS diodes, are protective electronic parts that protect electrical equipment from voltage spikes introduced by wires.
Features
AI Translation
- For surface mounted applications
- Excellent clamping capability
- 400 W peak pulse power capability with a 10/1000μs Waveform.
- VRWM 3.3 - 550V
- Low profile package and low inductance
- Typical IR less than 1uA above 10V
- Fast response time: typically less than 1.0ps from 0V to VBRmin.
Applications
AI Translation
- computer system
- domestic appliance
- video input
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0375$ 0.0357 | $ 0.71 |
| 200+ | $ 0.0313$ 0.0298 | $ 5.96 |
| 600+ | $ 0.0279$ 0.0266 | $ 15.96 |
| 2,000+ | $ 0.0246$ 0.0234 | $ 46.80 |
| 10,000+ | $ 0.0228$ 0.0217 | $ 217.00 |
| 20,000+ | $ 0.0219$ 0.0209 | $ 418.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Clamping Voltage | 32.4V | |
| Peak Pulse Current (Ipp) | 12.35A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 24.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient voltage suppression diodes, also known as TVS diodes, are protective electronic parts that protect electrical equipment from voltage spikes introduced by wires.
Features
AI Translation
- For surface mounted applications
- Excellent clamping capability
- 400 W peak pulse power capability with a 10/1000μs Waveform.
- VRWM 3.3 - 550V
- Low profile package and low inductance
- Typical IR less than 1uA above 10V
- Fast response time: typically less than 1.0ps from 0V to VBRmin.
Applications
AI Translation
- computer system
- domestic appliance
- video input
C5174663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



