MYMOOO SEC1-M20-S11
| Manufacturer | MYMOOOAsian Brands |
| MPN | SEC1-M20-S11 |
| LCSC Part # | C5174347 |
| Packaging | - |
| Customer # | |
| Key Attributes | Retaining Rings RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Retaining Rings | |
| Manufacturer | MYMOOO | |
| Packaging | - | |
| inner diameter | 20mm | |
| specifications | M20 | |
| thickness | 1mm | |
| outer diameter | 21.5mm | |
| material quality | Stainless steel | |
| surface treatment | Natural color |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

