Walsin SL102101J060HAND5H
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | SL102101J060HAND5H |
| LCSC Part # | C5173642 |
| Package | Through Hole |
| Customer # | |
| Description | 1kV 100pF SL ±5% Through Hole Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
780 
780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0327 | $ 0.65 |
200+ | $ 0.0257 | $ 5.14 |
600+ | $ 0.0218 | $ 13.08 |
1,500+ | $ 0.0186 | $ 27.90 |
10,500+ | $ 0.0166 | $ 174.30 |
19,500+ | $ 0.0155 | $ 302.25 |
Standard Packaging 1500/Full
Box | ||
Better price for more quantity?
$