LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ER72BGFBK product image
  • ER72BGFBK thumbnail 1
  • ER72BGFBK thumbnail 2
  • Pinout
  • Footprint
Images for reference only

WingTAT ER72BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ER72BGFBK
LCSC Part #
C5173353
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 72POS 2.54mm TH R/A
Datasheetpdf iconWingTAT ER72BGFBK
Custom CablesMOQ 1pc
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.83$ 1.83
10+$ 1.5572$ 15.57
24+$ 1.3322$ 31.97
96+$ 1.1567$ 111.04
504+$ 1.077$ 542.81
1,008+$ 1.0435$ 1051.85
Standard Packaging24/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins72P
Contact PlatingGold
Height Above Board9.25mm
Connector TypeEDGE SLOT
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging24
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.