LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ER56BGFBK product image
  • ER56BGFBK thumbnail 1
  • ER56BGFBK thumbnail 2
  • ER56BGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ER56BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ER56BGFBK
LCSC Part #
C5173347
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 56POS 2.54mm TH R/A
Datasheetpdf iconWingTAT ER56BGFBK
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5918$ 1.59
10+$ 1.3232$ 13.23
40+$ 1.1328$ 45.31
80+$ 0.9668$ 77.34
480+$ 0.8919$ 428.11
1,000+$ 0.8594$ 859.40
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins56P
Contact PlatingGold
Height Above Board9.25mm
Connector TypeEDGE SLOT
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.