LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ER36BGFBK product image
  • ER36BGFBK thumbnail 1
  • ER36BGFBK thumbnail 2
  • ER36BGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ER36BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ER36BGFBK
LCSC Part #
C5173340
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 36POS 2.54mm TH R/A
Datasheetpdf iconWingTAT ER36BGFBK
Custom CablesMOQ 1pc
In-Stock: 12
12 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0569$ 1.06
10+$ 0.8571$ 8.57
56+$ 0.7105$ 39.79
112+$ 0.6106$ 68.39
504+$ 0.551$ 277.70
1,008+$ 0.5204$ 524.56
Standard Packaging56/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins36P
Contact PlatingGold
Height Above Board9.25mm
Connector TypeEDGE SLOT
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging56
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.