LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ER24BGFBK product image
  • ER24BGFBK thumbnail 1
  • ER24BGFBK thumbnail 2
  • ER24BGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ER24BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ER24BGFBK
LCSC Part #
C5173334
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 24POS 2.54mm TH R/A
Datasheetpdf iconWingTAT ER24BGFBK
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9184$ 0.92
10+$ 0.7444$ 7.44
30+$ 0.6574$ 19.72
80+$ 0.5301$ 42.41
480+$ 0.4785$ 229.68
960+$ 0.4511$ 433.06
Standard Packaging80/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins24P
Contact PlatingGold
Height Above Board9.25mm
Connector TypeEDGE SLOT
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.