LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ER22BGFBK product image
  • ER22BGFBK thumbnail 1
  • ER22BGFBK thumbnail 2
  • ER22BGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ER22BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ER22BGFBK
LCSC Part #
C5173333
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 22POS 2.54mm TH R/A
Datasheetpdf iconWingTAT ER22BGFBK
Custom CablesMOQ 1pc
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3852$ 0.39
10+$ 0.377$ 3.77
30+$ 0.3722$ 11.17
88+$ 0.3364$ 29.60
Standard Packaging88/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins22P
Contact PlatingGold
Height Above Board9.25mm
Connector TypeEDGE SLOT
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging88
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.