LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ED128BGFBK product image
  • ED128BGFBK thumbnail 1
  • ED128BGFBK thumbnail 2
  • Pinout
  • Footprint
Images for reference only

WingTAT ED128BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ED128BGFBK
LCSC Part #
C5173322
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 128POS 2.54mm TH
Datasheetpdf iconWingTAT ED128BGFBK
Custom CablesMOQ 1pc
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0425$ 3.04
10+$ 2.615$ 26.15
32+$ 2.2656$ 72.50
96+$ 2.0087$ 192.84
496+$ 1.8906$ 937.74
992+$ 1.8364$ 1821.71
Standard Packaging16/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins128P
Contact PlatingGold
Height Above Board15.6mm
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.