LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ED90BGFBK product image
  • ED90BGFBK thumbnail 1
  • ED90BGFBK thumbnail 2
  • Pinout
  • Footprint
Images for reference only

WingTAT ED90BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ED90BGFBK
LCSC Part #
C5173318
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 90POS 2.54mm TH
Datasheetpdf iconWingTAT ED90BGFBK
Custom CablesMOQ 1pc
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9337$ 1.93
10+$ 1.6449$ 16.45
24+$ 1.4072$ 33.77
96+$ 1.2221$ 117.32
504+$ 1.1392$ 574.16
1,008+$ 1.1025$ 1111.32
Standard Packaging24/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins90P
Contact PlatingGold
Height Above Board15.6mm
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging24
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.