LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ED86BGFBK product image
  • ED86BGFBK thumbnail 1
  • ED86BGFBK thumbnail 2
  • Pinout
  • Footprint
Images for reference only

WingTAT ED86BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ED86BGFBK
LCSC Part #
C5173317
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 86POS 2.54mm TH
Datasheetpdf iconWingTAT ED86BGFBK
Custom CablesMOQ 1pc
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8378$ 1.84
10+$ 1.5632$ 15.63
24+$ 1.3374$ 32.10
96+$ 1.1619$ 111.54
504+$ 1.0822$ 545.43
1,008+$ 1.0481$ 1056.48
Standard Packaging24/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins86P
Contact PlatingGold
Height Above Board15.6mm
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging24
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.