LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ED46BGFBK product image
  • ED46BGFBK thumbnail 1
  • ED46BGFBK thumbnail 2
  • ED46BGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ED46BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ED46BGFBK
LCSC Part #
C5173306
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 46POS 2.54mm TH
Datasheetpdf iconWingTAT ED46BGFBK
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0386$ 1.04
10+$ 0.8631$ 8.63
40+$ 0.7386$ 29.54
80+$ 0.6302$ 50.42
480+$ 0.5823$ 279.50
1,000+$ 0.56$ 560.00
Standard Packaging40/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins46P
Contact PlatingGold
Height Above Board15.6mm
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.