LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 4-1418448-1 product image
  • 4-1418448-1 thumbnail 1
  • 4-1418448-1 thumbnail 2
  • 4-1418448-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 4-1418448-1RoHS

Manufacturer
MPN
4-1418448-1
LCSC Part #
C5172610
Packaging
-
Customer #
Key Attributes
4mm Automotive Connector Housing 1 3P Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity 4-1418448-1
Custom CablesMOQ 1pc
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8279$ 1.83
10+$ 1.7874$ 17.87
30+$ 1.7582$ 52.75
100+$ 1.7307$ 173.07
Standard Packaging700/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
Packaging-
Pitch4mm
TypeAutomotive Connector Housing
Number of Rows1
Number of Pins3P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece

Applications

AI Translation

For applications up to a maximum temperature of 120°C, the recommended single-wire seal is PN 0-2287497-1, with a wire cross-section of 1.5mm² FLR; for applications up to a maximum temperature of 140°C, the recommended single-wire seal is PN 0-964972-1, with a wire cross-section of 1.5mm² FLR (AWG 16 TXL), though installation may be slightly impeded.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.