LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3-644563-6 product image
  • 3-644563-6 thumbnail 1
  • 3-644563-6 thumbnail 2
  • 3-644563-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 3-644563-6RoHS

Manufacturer
MPN
3-644563-6
LCSC Part #
C5172243
Packaging
P=2.54mm
Customer #
Key Attributes
Connector Housing 2.54mm Pitch PA -55℃~+105℃
Datasheetpdf iconTE Connectivity 3-644563-6
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.246$ 0.25
10+$ 0.2414$ 2.41
30+$ 0.2367$ 7.10
100+$ 0.2336$ 23.36
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerTE Connectivity
PackagingP=2.54mm
Number of Positions or Pins1x6P
Flame Retardant RatingUL94V-2
Number of Rows1
colourWhite
With WingsWithout Fins
Row spacing-
working temperature-55℃~+105℃
Plastic MaterialPA
Number of PINs Per Row6
Pitch2.54mm
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.