LOWPOWER LP3110B6F
| Manufacturer | LOWPOWERAsian Brands |
| MPN | LP3110B6F |
| LCSC Part # | C517205 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | High Performance Regulated Charge Pump |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 340kHz | |
| Function | boost converter | |
| Features | Soft-start;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 2.8V~5V | |
| Output Voltage | 5V | |
| Quiescent Current | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LP3110 is a high performance charge pump DC/DC converter that produces a regulated 5V output. No external inductor is required for operation. The operating voltage range is 2.8V to VOUT. Internal soft-start circuitry effectively reduces the in-rush current both while start-up and mode change. The LP3110 features very low quiescent current, over current protection and short circuit protection. The LP3110 is available in SOT23-6 package.
Features
AI Translation
- 2x Mode for Ultra-High Efficiency
- 2.8V to VOUT Range Input Voltage
- Soft Start Function
- Built-In Short-Circuit Protection
- 340KHz Fixed frequency
- Built-in Thermal Protection
- Over Current Protection Function
- Iso<1uA in Shutdown
- SOT23-6 Package
- RoHS Compliant and 100% Lead (Pb)-Free
Applications
AI Translation
- LCD Panel
- Cellular and Smart mobile phone
- PDA/DSC
- Flash LED Driver
In-Stock: 4,660
4,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0656 | $ 0.66 |
| 100+ | $ 0.0518 | $ 5.18 |
| 300+ | $ 0.0449 | $ 13.47 |
| 3,000+ | $ 0.0397 | $ 119.10 |
| 6,000+ | $ 0.0356 | $ 213.60 |
| 9,000+ | $ 0.0335 | $ 301.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



