LOWPOWER LP3985-12B3F
| Manufacturer |
LOWPOWER
Asian Brands |
| Mfr. Part # | LP3985-12B3F |
| LCSC Part # | C517186 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | 300mA, Ultra-low noise, Small Package Ultra-Fast CMOS LDO Regulator |
| Description | 1.2V Positive Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LOWPOWER | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0342 | $ 0.68 |
200+ | $ 0.0268 | $ 5.36 |
600+ | $ 0.0228 | $ 13.68 |
3,000+ | $ 0.0203 | $ 60.90 |
9,000+ | $ 0.0182 | $ 163.80 |
21,000+ | $ 0.0171 | $ 359.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$