TE Connectivity 172063-3
| Manufacturer | |
| MPN | 172063-3 |
| LCSC Part # | C5171826 |
| Packaging | P=5mm |
| Customer # | |
| Key Attributes | 2 5mm 13.3mm 4 -20℃~+120℃ Non-Latching P=5mm Backplane Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Backplane Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5mm | |
| With Wings | Without Fins | |
| Color | Blue | |
| Number of Rows | 2 | |
| Pitch | 5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Row Spacing | 13.3mm | |
| Number of PINs Per Row | 4 | |
| Operating Temperature | -20℃~+120℃ | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0342 | $ 7.03 |
| 10+ | $ 6.8988 | $ 68.99 |
| 30+ | $ 6.8079 | $ 204.24 |
| 100+ | $ 6.7187 | $ 671.87 |
Standard Packaging180/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



