LOWPOWER LP3993-33X3F
| Manufacturer | LOWPOWERAsian Brands |
| MPN | LP3993-33X3F |
| LCSC Part # | C517165 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 200mA, Ultra-low Noise LDO Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3993 is designed for portable applications with demanding performance and space requirements. The LP3993 performance is optimized for high voltage systems to deliver ultra low noise and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the input system life. The LP3993 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio.
Features
- Ultra-Low-Noise for RF Application
- Input Voltage up to 24V
- Low Dropout: 300mV @ 100mA
- Output Current 200mA
- Ultra-Fast Response in Line/Load Transient
- Current Limiting and Thermal Shutdown Protection
Applications
- PMP/PDA/MP3 players
- Cellular and Mobile phone
- RF Module
- Sensor Module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0946 | $ 0.47 |
| 50+ | $ 0.076 | $ 3.80 |
| 150+ | $ 0.0667 | $ 10.01 |
| 1,000+ | $ 0.0598 | $ 59.80 |
| 2,000+ | $ 0.0542 | $ 108.40 |
| 5,000+ | $ 0.0514 | $ 257.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3993 is designed for portable applications with demanding performance and space requirements. The LP3993 performance is optimized for high voltage systems to deliver ultra low noise and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the input system life. The LP3993 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio.
Features
- Ultra-Low-Noise for RF Application
- Input Voltage up to 24V
- Low Dropout: 300mV @ 100mA
- Output Current 200mA
- Ultra-Fast Response in Line/Load Transient
- Current Limiting and Thermal Shutdown Protection
Applications
- PMP/PDA/MP3 players
- Cellular and Mobile phone
- RF Module
- Sensor Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



