LOWPOWER LP3990A-33QVF
| Manufacturer | LOWPOWERAsian Brands |
| MPN | LP3990A-33QVF |
| LCSC Part # | C517157 |
| Packaging | X2SON-4(1x1) |
| Customer # | |
| Key Attributes | 300mA, Ultra-low noise, Small Package, Ultra-Fast CMOS LDO Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LOWPOWER | |
| Packaging | X2SON-4(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3990A is designed for portable RF and wireless applications with demanding performance and space requirements. The LP3990A performance is optimized for battery-powered systems to deliver ultra low noise and low quiescent current. The LP3990A also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The LP3990A consumes less than 1μA in shutdown mode and has fast turn-on time less than 50μs. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio. It is available in the 1mmx1mm X2SON packages.
Features
- Ultra-thin Package
- 2.2V - 5.5V Input Voltage Range
- Low Dropout: 240mV @ 300mA
- 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V and 5V Fixed
- 300mA Output Current, 450mA Peak Current
- High PSSR: -75dB at 1KHz
- 1uA Standby Current When Shutdown
- Available in 1mm×1mm X2SON Package
- TTL-Logic-Controlled Shutdown Input
- Ultra-Fast Response in Line/Load transient
- Current Limiting and Thermal Shutdown Protection
- Quick start-up (typically 50uS)
Applications
- Portable Media Players/MP3 players
- Cellular and Smart mobile phone
- LCD
- DSC
- Sensor
- Wireless Card
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0841 | $ 0.42 |
| 50+ | $ 0.0671 | $ 3.36 |
| 150+ | $ 0.0585 | $ 8.78 |
| 500+ | $ 0.0522 | $ 26.10 |
| 2,500+ | $ 0.0471 | $ 117.75 |
| 5,000+ | $ 0.0445 | $ 222.50 |
Standard Packaging12000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LOWPOWER | |
| Packaging | X2SON-4(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3990A is designed for portable RF and wireless applications with demanding performance and space requirements. The LP3990A performance is optimized for battery-powered systems to deliver ultra low noise and low quiescent current. The LP3990A also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The LP3990A consumes less than 1μA in shutdown mode and has fast turn-on time less than 50μs. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio. It is available in the 1mmx1mm X2SON packages.
Features
- Ultra-thin Package
- 2.2V - 5.5V Input Voltage Range
- Low Dropout: 240mV @ 300mA
- 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V and 5V Fixed
- 300mA Output Current, 450mA Peak Current
- High PSSR: -75dB at 1KHz
- 1uA Standby Current When Shutdown
- Available in 1mm×1mm X2SON Package
- TTL-Logic-Controlled Shutdown Input
- Ultra-Fast Response in Line/Load transient
- Current Limiting and Thermal Shutdown Protection
- Quick start-up (typically 50uS)
Applications
- Portable Media Players/MP3 players
- Cellular and Smart mobile phone
- LCD
- DSC
- Sensor
- Wireless Card
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



