LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-111196-5 product image
Images for reference only

TE Connectivity 2-111196-5RoHS

Manufacturer
MPN
2-111196-5
LCSC Part #
C5171337
Packaging
P=1.27mm
Customer #
Key Attributes
2 1.27mm Locking P=1.27mm Free Hanging, Panel Mount RoHS
Datasheetpdf iconTE Connectivity 2-111196-5
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3344$ 6.33
10+$ 6.1863$ 61.86
30+$ 6.087$ 182.61
100+$ 5.9877$ 598.77
Standard Packaging110/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerTE Connectivity
PackagingP=1.27mm
Flame Retardant RatingUL94V-0
Number of Rows2
colourBlack
With WingsWithout Fins
working temperature-65℃~+105℃
Row spacing-
Pitch1.27mm
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging110
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.