LOWPOWER LP3980-25QVF
| Manufacturer |
LOWPOWER
Asian Brands |
| Mfr. Part # | LP3980-25QVF |
| LCSC Part # | C517013 |
| Package | XDFN-4-EP(1x1) |
| Customer # | |
| Description | 5.5V Positive Fixed 2.5V XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LOWPOWER | |
| Package | XDFN-4-EP(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1158 | $ 0.12 |
200+ | $ 0.0448 | $ 8.96 |
500+ | $ 0.0433 | $ 21.65 |
1,000+ | $ 0.0425 | $ 42.50 |
Standard Packaging 12000/Full
Reel | ||