TE Connectivity 6-440129-2
| Manufacturer | |
| MPN | 6-440129-2 |
| LCSC Part # | C5169894 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | High Performance Interconnect (HPI) Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x2P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 2 | |
| Color | Black | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TE Connectivity's wire-to-board High Performance Interconnect (HPI) connector system offers centerline spacing of 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm. The connector system provides both vertical and horizontal (right-angle) mounting options, offering versatility, while the square pin technology ensures compatibility with industry-standard products. HPI products are suitable for any application requiring signal or low-power transmission through a device. For applications involving multiple PCBs, HPI products are an ideal choice for interconnecting those boards.
Features
- 1.0mm - 2.5mm centerline spacing
- Vertical and horizontal PCB mounting
- Through-hole (DIP) and SMT termination
- Polarized
- Partial and full shielding
- Square termination posts
- Locking and gold plating options available
- Current rating up to 2A
Applications
- Commercial and Retail Equipment
- Consumer Devices
- Industrial
- Automotive
- Medical
- Home Appliances
- Copiers
- Printers
- Scanners
- Fax Machines
- Projectors
- Vending Machines
- ATMs
- Industrial Control
- GPS
- Thermostats
- HVAC
- Lighting
- PC
- Ultrabook Devices
- Gaming Consoles
- Set-Top Boxes
- Audio Equipment
- Medical Monitors
- Imaging Systems
- Portable Workstations
- Therapeutic Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0228 | $ 0.46 |
| 200+ | $ 0.0223 | $ 4.46 |
| 600+ | $ 0.022 | $ 13.20 |
| 2,000+ | $ 0.0207 | $ 41.40 |
Standard Packaging2000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x2P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 2 | |
| Color | Black | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TE Connectivity's wire-to-board High Performance Interconnect (HPI) connector system offers centerline spacing of 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm. The connector system provides both vertical and horizontal (right-angle) mounting options, offering versatility, while the square pin technology ensures compatibility with industry-standard products. HPI products are suitable for any application requiring signal or low-power transmission through a device. For applications involving multiple PCBs, HPI products are an ideal choice for interconnecting those boards.
Features
- 1.0mm - 2.5mm centerline spacing
- Vertical and horizontal PCB mounting
- Through-hole (DIP) and SMT termination
- Polarized
- Partial and full shielding
- Square termination posts
- Locking and gold plating options available
- Current rating up to 2A
Applications
- Commercial and Retail Equipment
- Consumer Devices
- Industrial
- Automotive
- Medical
- Home Appliances
- Copiers
- Printers
- Scanners
- Fax Machines
- Projectors
- Vending Machines
- ATMs
- Industrial Control
- GPS
- Thermostats
- HVAC
- Lighting
- PC
- Ultrabook Devices
- Gaming Consoles
- Set-Top Boxes
- Audio Equipment
- Medical Monitors
- Imaging Systems
- Portable Workstations
- Therapeutic Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



