TE Connectivity 52927
| Manufacturer | |
| MPN | 52927 |
| LCSC Part # | C5169714 |
| Packaging | - |
| Customer # | |
| Key Attributes | Spring Spade Terminal, Closed Barrel, Straight, Tin, Partially Insulated |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 2.84mm | |
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Red | |
| Overall Length | 20.3mm | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Stud Size: #4, M2.5
- Sealable: No
- Wire Insulation Support Retention Type: Insulation Support
- Spade Terminal Type: Spring Spade Terminal
- Barrel Type: Closed
- Terminal Orientation: Straight
- Terminal Plating Material: Tin
- Wire Insulation Support: With
- Wire Size: 509 – 3260 CMA
- Stud Diameter: 2.84 mm[.112 in]
- Tongue Thickness: .79 mm[.031 in]
- Product Length: 20.3 mm[.799 in]
- Compatible Insulation Diameter (Max): 3.18 mm[.125 in]
- Compatible Insulation Diameter Range: 2.03 – 3.18 mm[.08 – .125 in]
- Insulation Option: Partially Insulated
- Operating Temperature Range: 105 ℃[221 °F]
- Compatible With Wire Base Material: Copper
- Compatible With Wire Plating Material: Tin
- Government Qualified Terminal: No
- Packaging Quantity: 1000
- Packaging Method: Loose Piece
- EU RoHS Directive 2011/65/EU: Compliant
- EU ELV Directive 2000/53/EC: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
- Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
- Solder Process Capability: Not applicable for solder process capability
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3364 | $ 0.34 |
| 10+ | $ 0.33 | $ 3.30 |
| 30+ | $ 0.3252 | $ 9.76 |
| 100+ | $ 0.3203 | $ 32.03 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 2.84mm | |
| Wire Gauge - AWG | 16~22 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Red | |
| Overall Length | 20.3mm | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Stud Size: #4, M2.5
- Sealable: No
- Wire Insulation Support Retention Type: Insulation Support
- Spade Terminal Type: Spring Spade Terminal
- Barrel Type: Closed
- Terminal Orientation: Straight
- Terminal Plating Material: Tin
- Wire Insulation Support: With
- Wire Size: 509 – 3260 CMA
- Stud Diameter: 2.84 mm[.112 in]
- Tongue Thickness: .79 mm[.031 in]
- Product Length: 20.3 mm[.799 in]
- Compatible Insulation Diameter (Max): 3.18 mm[.125 in]
- Compatible Insulation Diameter Range: 2.03 – 3.18 mm[.08 – .125 in]
- Insulation Option: Partially Insulated
- Operating Temperature Range: 105 ℃[221 °F]
- Compatible With Wire Base Material: Copper
- Compatible With Wire Plating Material: Tin
- Government Qualified Terminal: No
- Packaging Quantity: 1000
- Packaging Method: Loose Piece
- EU RoHS Directive 2011/65/EU: Compliant
- EU ELV Directive 2000/53/EC: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
- Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
- Solder Process Capability: Not applicable for solder process capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



