VBsemi Elec VBK3215N
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | VBK3215N |
| LCSC Part # | C516947 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 2.6A SC-70-6 |
| Description | N-Channel Array 20V 2.6A 1.5W Surface Mount SC-70-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2289 | $ 1.14 |
50+ | $ 0.1817 | $ 9.09 |
150+ | $ 0.1614 | $ 24.21 |
500+ | $ 0.1362 | $ 68.10 |
3,000+ | $ 0.1083 | $ 324.90 |
6,000+ | $ 0.1016 | $ 609.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$