TOSHIBA SSM3K15AMFV,L3F
| Manufacturer | |
| MPN | SSM3K15AMFV,L3F |
| LCSC Part # | C516857 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100mA SOT-723 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 8pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| RDS(on) | 2.3Ω@4V;3.5Ω@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 8pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| RDS(on) | 2.3Ω@4V;3.5Ω@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.5 V drive
- Low ON - resistance: RDS(ON)=3.6 Ω (max) (@VGS = 4 V)
- RDS(ON)=6.0 Ω (max) (@VGS = 2.5 V)
Applications
AI Translation
- Load Switching Applications
In-Stock: 39,560
39,560 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0303 | $ 0.61 |
| 200+ | $ 0.0234 | $ 4.68 |
| 600+ | $ 0.0196 | $ 11.76 |
| 2,000+ | $ 0.0173 | $ 34.60 |
| 8,000+ | $ 0.0154 | $ 123.20 |
| 16,000+ | $ 0.0143 | $ 228.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 8pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| RDS(on) | 2.3Ω@4V;3.5Ω@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-723 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 8pF | |
| Current - Continuous Drain(Id) | 100mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| RDS(on) | 2.3Ω@4V;3.5Ω@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2.5 V drive
- Low ON - resistance: RDS(ON)=3.6 Ω (max) (@VGS = 4 V)
- RDS(ON)=6.0 Ω (max) (@VGS = 2.5 V)
Applications
AI Translation
- Load Switching Applications
C516857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



