LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 925370-2 product image
  • 925370-2 thumbnail 1
  • 925370-2 thumbnail 2
  • 925370-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 925370-2RoHS

Manufacturer
MPN
925370-2
LCSC Part #
C5168391
Packaging
P=2.54mm
Customer #
Key Attributes
AMPMODU IV RECEPTACLE HOUSING WITH STRAIN RELIEF
Datasheetpdf iconTE Connectivity 925370-2
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3602$ 2.36
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Pitch2.54mm
Flame Retardant RatingUL94V-0
Pins Structure2x2P
With WingsWithout Fins
Number of Rows2
Number of PINs Per Row2
Plastic MaterialGlass fiber reinforced PA66
ColorGreen
Row Spacing-
With LockerNon-Latching
Operating Temperature-65℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.