LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata XRCGB26M000F1H08R0 product image
  • XRCGB26M000F1H08R0 thumbnail 1
  • XRCGB26M000F1H08R0 thumbnail 2
  • XRCGB26M000F1H08R0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata XRCGB26M000F1H08R0RoHS

Manufacturer
MPN
XRCGB26M000F1H08R0
LCSC Part #
C516798
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 26MHz 9pF SMD
Datasheetpdf iconmuRata XRCGB26M000F1H08R0
In-Stock: 50
50 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1536$ 0.77
50+$ 0.1226$ 6.13
150+$ 0.1093$ 16.40
500+$ 0.0927$ 46.35
3,000+$ 0.0853$ 255.90
6,000+$ 0.0809$ 485.40
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturermuRata
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-30℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Clock generation circuits in microcomputers
  • Timing reference oscillators in microcomputers