MAXIM MAX5400EKA+T
| Manufacturer | |
| Mfr. Part # | MAX5400EKA+T |
| LCSC Part # | C516784 |
| Package | SOT-23-8 |
| Customer # | |
| Key Attributes | 256-Tap SOT-PoT Low-Drift Digital Potentiometers in SOT23 |
| Description | -40℃~+85℃ SPI 50kΩ SOT-23-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MAXIM | |
| Package | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
191
191
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2593 | $ 2.26 |
10+ | $ 1.9481 | $ 19.48 |
30+ | $ 1.7529 | $ 52.59 |
100+ | $ 1.3925 | $ 139.25 |
500+ | $ 1.302 | $ 651.00 |
1,000+ | $ 1.2623 | $ 1262.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$