TE Connectivity 342126-1
| Manufacturer | |
| MPN | 342126-1 |
| LCSC Part # | C5167362 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wire Pin, Closed Barrel, Tin Plating |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Pin Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - AWG | 16~22 | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Red | |
| Contact Plating | Tin | |
| Overall Length | 20.57mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sleeve Material: PVC
- Primary Product Color: Red
- Sealable: No
- Compatible With Discrete Wire Type: Solid, Stranded
- Wire Insulation Support Retention Type: Insulation Support
- Contact Fabrication: Stamped & Formed
- Crimp Wire Terminal Type: Wire Pin
- Mating Pin Diameter: 1.78 mm[.07 in]
- Barrel Type: Closed
- Terminal Plating Material: Tin
- Contact Shape & Form: Round
- Terminal Orientation: Straight
- Compatible With Wire & Cable Type: Discrete Wire
- Wire Insulation Support: With
- Compatible Insulation Diameter Range: 2.67 – 3.36 mm, 3.56 mm[.14 in][.105 – .14 in]
- Wire Size: 509 – 3260 CMA
- Terminal Material Thickness: .79 mm[.031 in]
- Overall Product Length: 20.57 mm[.81 in]
- Insulation Option: Partially Insulated
- Packaging Method: Loose Piece
- EU RoHS Compliance: Compliant
- EU ELV Compliance: Compliant
- EU RoHS Directive 2011/65/EU: Compliant
- EU ELV Directive 2000/53/EC: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
- Halogen Content: Not Low Halogen - contains Br or Cl > 900 ppm
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8877 | $ 0.89 |
| 10+ | $ 0.7379 | $ 7.38 |
| 30+ | $ 0.663 | $ 19.89 |
| 100+ | $ 0.5897 | $ 58.97 |
| 500+ | $ 0.5451 | $ 272.55 |
| 1,000+ | $ 0.5228 | $ 522.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Wire Pin Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - AWG | 16~22 | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Red | |
| Contact Plating | Tin | |
| Overall Length | 20.57mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sleeve Material: PVC
- Primary Product Color: Red
- Sealable: No
- Compatible With Discrete Wire Type: Solid, Stranded
- Wire Insulation Support Retention Type: Insulation Support
- Contact Fabrication: Stamped & Formed
- Crimp Wire Terminal Type: Wire Pin
- Mating Pin Diameter: 1.78 mm[.07 in]
- Barrel Type: Closed
- Terminal Plating Material: Tin
- Contact Shape & Form: Round
- Terminal Orientation: Straight
- Compatible With Wire & Cable Type: Discrete Wire
- Wire Insulation Support: With
- Compatible Insulation Diameter Range: 2.67 – 3.36 mm, 3.56 mm[.14 in][.105 – .14 in]
- Wire Size: 509 – 3260 CMA
- Terminal Material Thickness: .79 mm[.031 in]
- Overall Product Length: 20.57 mm[.81 in]
- Insulation Option: Partially Insulated
- Packaging Method: Loose Piece
- EU RoHS Compliance: Compliant
- EU ELV Compliance: Compliant
- EU RoHS Directive 2011/65/EU: Compliant
- EU ELV Directive 2000/53/EC: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
- Halogen Content: Not Low Halogen - contains Br or Cl > 900 ppm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



